Chinfa Battery Charger DIN Rail Power Supply, 90 → 264V ac ac Input, 13.6V dc dc Output, 4.5A Output, 61W
- RS 제품 번호:
- 789-4067
- 제조사 부품 번호:
- DBR60-12
- 제조업체:
- Chinfa
- RS 제품 번호:
- 789-4067
- 제조사 부품 번호:
- DBR60-12
- 제조업체:
- Chinfa
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
DBR30/60 W DIN Rail Battery Charger
Din Rail battery chargers for industrial applications with integrated reverse battery connection protection
Battery chargers for DC back up systems ideal for lead-acid batteries
Universal mains input: 120 - 375VDC, 90 - 264VAC
Short circuit protection
Internal input filter
3 years warranty
Universal mains input: 120 - 375VDC, 90 - 264VAC
Short circuit protection
Internal input filter
3 years warranty
Switch Mode - Chinfa Electronics
사양
속성 | 값 |
---|---|
Type | Battery Charger |
Output Voltage | 13.6V dc |
Output Current | 4.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 61W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 90mm |
Width | 57mm |
Depth | 114mm |
Standards Met | EN 55032, EN 62368-1 |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +51°C |
Minimum Temperature | -40°C |
Ripple And Noise | 100mV |
Load Regulation | ±1% |
MTBF | 568000h |