- RS 제품 번호:
- 613-8814
- 제조사 부품 번호:
- TBD2/AR.0050.12/F
- 제조업체:
- Comatec
- RS 제품 번호:
- 613-8814
- 제조사 부품 번호:
- TBD2/AR.0050.12/F
- 제조업체:
- Comatec
참조 문서
제정법과 컴플라이언스
제품 세부 사항
TBD2 DIN rail linear regulated power supplies
The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.
사양
속성 | 값 |
---|---|
Type | Linear |
Output Voltage | 12V dc |
Output Current | 500mA |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 6W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 93mm |
Width | 87.5mm |
Depth | 66.5mm |
Series | TBD2 |
Ripple And Noise | 10mV Pk-Pk |
Minimum Temperature | -5°C |
Maximum Temperature | +40°C |
Mounting Type | DIN Rail Mount |
MTBF | 100000h |