- RS 제품 번호:
- 613-8785
- 제조사 부품 번호:
- TBD2/AL.0300.12/P
- 제조업체:
- Comatec
단종
- RS 제품 번호:
- 613-8785
- 제조사 부품 번호:
- TBD2/AL.0300.12/P
- 제조업체:
- Comatec
제정법과 컴플라이언스
제품 세부 사항
TBD2 series filtered rectified DIN rail power supplies.
The power supplies in the TBD2 range are designed for home automation applications, security systems and control cabinets.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.
They are also used for applications that require insulation class II.
DIN rail or chassis mounting.
Screw terminal connection.
사양
속성 | 값 |
---|---|
Type | Linear |
Output Voltage | 12V dc |
Output Current | 3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 230V ac |
Power Rating | 36W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 93mm |
Width | 93mm |
Depth | 66.5mm |
MTBF | 180000h |
Ripple And Noise | 2.8V Pk-Pk |
Minimum Temperature | -20°C |
Mounting Type | DIN Rail Mount |
Maximum Temperature | +50°C |