- RS 제품 번호:
- 275-3828
- 제조업체:
- RS PRO
7 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩183,298.223
수량 | 한팩당 |
---|---|
1 + | ₩183,298.223 |
- RS 제품 번호:
- 275-3828
- 제조업체:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO DIN Rail Power Supplies
Introducing the range of RS PRO DIN Rail Power Supplies, ideal as a cost-effective and efficient power source for most types of electronic systems. It features a universal AC/DC mains input voltage, low power consumption and high efficiency and reliability. The power supply meets a wide range of standards, ensuring that it can safely be used in industrial, medical and instrumentation applications and has been designed to be discreet in areas where space may be limited. This RS PRO DIN rail power unit is ideal for use with circuit breakers, relays, starter motors and PLCs applications thanks to its reliable and high-performance design.
Features and Benefits:
This RS PRO DIN Rail Power Supply unit is an efficient and reliable power source for a wide range of applications and electronic systems
Thanks to the universal AC mains input voltage, its quick and easy to install, saving time on installation and resource and offering flexibility and compatibility with different set ups
It offers high efficiency and performance, along with low levels of heat dissipation, which allows the DIN rail power unit to be an efficient power supply solution
Stay informed about power status in real-time, enabling proactive maintenance and troubleshooting for uninterrupted operation, while the unit also offers a regulated output, low ripple and noise, as well as an output short circuit, over-current, over-voltage protection and over-temperature protection features to minimise downtime and maintenance costs
The metal enclosed casing allows the power unit to be resistant to dirt and dust, and offers a professional appearance, making it perfect for use in demanding and tough environments while still performing at its optimum
Thanks to the universal AC mains input voltage, its quick and easy to install, saving time on installation and resource and offering flexibility and compatibility with different set ups
It offers high efficiency and performance, along with low levels of heat dissipation, which allows the DIN rail power unit to be an efficient power supply solution
Stay informed about power status in real-time, enabling proactive maintenance and troubleshooting for uninterrupted operation, while the unit also offers a regulated output, low ripple and noise, as well as an output short circuit, over-current, over-voltage protection and over-temperature protection features to minimise downtime and maintenance costs
The metal enclosed casing allows the power unit to be resistant to dirt and dust, and offers a professional appearance, making it perfect for use in demanding and tough environments while still performing at its optimum
Applications:
A DIN rail power supply is a unit designed to power DC-operated appliances, commonly utilised in process control, automation, and various transportation systems. Renowned for their cost-effectiveness, efficiency, and compactness, these power supplies ensure optimal performance and reliability. They are frequently employed for powering sensors, transmitters/receivers, analysers, PLCs, motors, actuators, solenoids, and relays.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 48V dc |
Output Current | 10A |
AC or DC Input Voltage | ac, dc |
AC or DC Output Voltage | dc |
Input Voltage | 320 → 600 V ac / 450 → 850V dc |
Power Rating | 480W |
Height | 124mm |
Width | 110mm |
Depth | 54mm |
MTBF | >300,000h |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |
Load Regulation | ±1% |
Efficiency | 92% |
Mounting Type | DIN Rail Mount |