- RS 제품 번호:
- 267-0553
- 제조사 부품 번호:
- NTPS-24-1-3
- 제조업체:
- Red Lion
4 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩360,711.088
수량 | 한팩당 |
1 + | ₩360,711.088 |
- RS 제품 번호:
- 267-0553
- 제조사 부품 번호:
- NTPS-24-1-3
- 제조업체:
- Red Lion
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Red Lion N-Tron networking series DIN rail mount power supply designed to be used with N-Tron's industrial Ethernet products. The dimension of the product is 45w x 75h x 91d (mm) and has 230g weight.
Frequency 47 to 63 Hz
Full nominal load -10˚C - 60˚C
Storage temperature -25˚C - 85˚C
Cooling natural convection
Full nominal load -10˚C - 60˚C
Storage temperature -25˚C - 85˚C
Cooling natural convection
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 1.3A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 100 → 240V ac |
Power Rating | 31.2W |
Height | 96.01mm |
Width | 45mm |
Depth | 91.2mm |
Series | NTPS |
Mounting Type | DIN Rail Mount |