TRACOPOWER TIS Switched Mode DIN Rail Power Supply, 93 → 132 V ac, 187 → 264 V ac ac Input, 24V dc dc
- RS 제품 번호:
- 242-2367
- 제조사 부품 번호:
- TIS 300-124
- 제조업체:
- TRACOPOWER
- RS 제품 번호:
- 242-2367
- 제조사 부품 번호:
- TIS 300-124
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Traco Power DIN Rail Power Supply, ±0.3% Load Regulation, 80 kHz Typical Switching Frequency - TIS Series - TIS 300-124
Want to smoothly boot up your components without breaking a sweat? Put this DIN rail power supply from Traco Power in charge of delivery a steady 24V DC. With a high 300W rating, it's primed to handle demanding industrial process, control and machine tool systems. The selectable 115 or 230V AC input makes it a versatile option. You can rest easy knowing this device is energy-effective thanks to its 85% rated efficiency. It produces low ripple and noise of 50mV Pk-Pk during operation to minimise disruption to your circuits.
Features & Benefits
• Handles demanding temperatures between -25°C and +70°C to suit harsh industrial settings
• Detachable screw terminal block makes wiring a breeze, even in tight spaces
• Mounts securely onto a standard DIN 35mm rail in a snap thanks to its self-locking spring
• Zinc-plated steel cover withstands corrosion in humid settings
• IP20-rated case means it's touch-proof and shielded from objects greater than 12mm in diameter, for safe installation
• Detachable screw terminal block makes wiring a breeze, even in tight spaces
• Mounts securely onto a standard DIN 35mm rail in a snap thanks to its self-locking spring
• Zinc-plated steel cover withstands corrosion in humid settings
• IP20-rated case means it's touch-proof and shielded from objects greater than 12mm in diameter, for safe installation
Applications
• Industrial automation
• Manufacturing systems
• Machine production
• Manufacturing systems
• Machine production
How reliable is this unit?
It has a mean time between failures of 360,000 hours, so you can count on it for the long haul.
Approvals
UL Recognised
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 12A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 93 → 132 V ac, 187 → 264 V ac |
Power Rating | 288W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 114.6mm |
Width | 83mm |
Depth | 207mm |
Series | TIS |
Maximum Temperature | +70°C |
Output Voltage Adjustment Range | 24 → 28V |
Ripple And Noise | 50mV Pk-Pk |
Efficiency | 85% |
Minimum Temperature | -25°C |
MTBF | 360000h |
Mounting Type | DIN Rail Mount |
Load Regulation | ±0.3% |
Standards Met | CE |
Special Features | Overvoltage and Short Circuit Protection |