Murrelektronik Limited Eco-Rail Switched Mode DIN Rail Power Supply, 173 → 264V ac ac Input, 24V dc dc Output,
- RS 제품 번호:
- 175-5074
- 제조사 부품 번호:
- 85135
- 제조업체:
- Murrelektronik Limited
5 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩281,624.423
수량 | 한팩당 |
1 + | ₩281,624.423 |
- RS 제품 번호:
- 175-5074
- 제조사 부품 번호:
- 85135
- 제조업체:
- Murrelektronik Limited
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Murrelektronik Limited switch mode DIN rail power supply has Eco-Rail series. It is 1 phase, short-circuit and overload protected. The output voltage of the devices can be set from 23 to 28V to supply the required power to the consumer regardless of the length of the power supply line. Connecting two power supply units in series allows the output voltage to be increased to 48V.
Cost efficiency through an excellent price-performance ratio
Worldwide use, UL certified
Flexibility due to the range of versions and adjustable
output voltage
Excellent mains failure bridging time up to 130 milliseconds
Practical handling during installation and commissioning
Worldwide use, UL certified
Flexibility due to the range of versions and adjustable
output voltage
Excellent mains failure bridging time up to 130 milliseconds
Practical handling during installation and commissioning
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 10A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 173 → 264V ac |
Power Rating | 240W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 131mm |
Width | 68mm |
Depth | 134mm |
Series | Eco-Rail |
Special Features | Easily Adjustable Voltage Input, Metal Housing, Slim Design-Small Space Requirement |
Minimum Temperature | 0°C |
Ripple And Noise | 10 mV ac, 50 mV Pk-Pk |
Maximum Temperature | +40°C |
Standards Met | cULus Certified, cULus Listed, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3 |
Mounting Type | DIN Rail Mount |