Murrelektronik Limited Eco-Rail Switched Mode DIN Rail Power Supply, 90 → 264V ac ac Input, 24V dc dc Output,
- RS 제품 번호:
- 175-5072
- 제조사 부품 번호:
- 85132
- 제조업체:
- Murrelektronik Limited
15 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩135,956.618
수량 | 한팩당 |
1 + | ₩135,956.618 |
- RS 제품 번호:
- 175-5072
- 제조사 부품 번호:
- 85132
- 제조업체:
- Murrelektronik Limited
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Murrelektronic limited DIN Rail Panel Mount Power Supply
The Murrelektronic limited DIN rail panel mount power supply is known for its good quality and high end performance. It has an input voltage range from 90VAC to 264VAC. The output current is 2.5A and the maximum input current is 1.3A. The switch mode eco rail series is a DIN rail mounting type power supply. The ripple and noise factor is 10mVAC and high MTBF device.
Features and Benefits
• Cost efficient
• Flexibility and reliable
• Long service life
• Overload protection
• Practical handling
• Short circuit protection
• Vibration and extreme temperature condition protection
• Flexibility and reliable
• Long service life
• Overload protection
• Practical handling
• Short circuit protection
• Vibration and extreme temperature condition protection
Applications
• Control panels
• Electric cabinets
• Motors and valves
• Solenoid or non-linear loads
• Electric cabinets
• Motors and valves
• Solenoid or non-linear loads
Certifications
• UL approved
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 2.5A |
AC or DC Input Voltage | ac |
AC or DC Output Voltage | dc |
Input Voltage | 90 → 264V ac |
Power Rating | 60W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 131mm |
Width | 50mm |
Depth | 94mm |
Series | Eco-Rail |
Special Features | Easily Adjustable Voltage Input, Metal Housing, Slim Design-Small Space Requirement |
Ripple And Noise | 10 mV ac, 50 mV Pk-Pk |
Maximum Temperature | +40°C |
Standards Met | cULus Certified, cULus Listed, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3 |
Minimum Temperature | 0°C |
Mounting Type | DIN Rail Mount |