- RS 제품 번호:
- 137-0392
- 제조사 부품 번호:
- DRE120-12A
- 제조업체:
- Chinfa
현재 시스템 에러로 재고 수량 확인이 불가합니다. krenquiry@rs-components.com 에 문의하시거나 잠시후에 다시 시도해주시기 바랍니다.
단가 개당
₩219,667.74
수량 | 한팩당 |
---|---|
1 + | ₩219,667.74 |
- RS 제품 번호:
- 137-0392
- 제조사 부품 번호:
- DRE120-12A
- 제조업체:
- Chinfa
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
DRE Series DIN Rail PSUs
The DRE series from Chinfa is a compact AC-DC DIN Rail mountable power supply with built-in active PFC.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.
With a high efficiency of between 91% and 93%, the DRE series is cost effective and delivers reliability.
Features and Benefits
• Parallel function (switch selectable)
• Universal input
• Short circuit protection
• Internal input filter
• SELV components design
• 150% for peak load capability
Product Application Information
• Building controls
• Factory automation
• Industrial controls
• Instrumentation
• Door entry systems
• Electromagnetic drives
Switch Mode - Chinfa Electronics
사양
속성 | 값 |
---|---|
Series | DRE120 |
Type | Switched Mode |
Electrical Phase | 1 |
Input Voltage | 230V ac |
AC or DC Output Voltage | dc |
Output Voltage | 12V dc |
Output Current | 10A |
Power Rating | 120W |
Number of Outputs | 1 |
Dimensions | 40 x 116.6 x 124.5mm |
Depth | 116.6mm |
Width | 40mm |
Height | 124.5mm |
Minimum Temperature | -40°C |
Mounting Type | DIN Rail Mount |
MTBF | 465000h |
Output Voltage Adjustment Range | 0 → 1% |
Ripple And Noise | 100mV |
Load Regulation | ±1% |
Special Features | Built-In Active PFC, High Efficiency |
Standards Met | EN 55032, EN 61558-1, EN 61558-2-16, EN 62368-1, UL 508, UL 62368-1 |
Maximum Temperature | +71°C |