Murrelektronik Limited EMPARRO Switched Mode DIN Rail Power Supply, 400V ac, 24V dc dc Output, 20A Output, 480W
- RS 제품 번호:
- 123-6700
- 제조사 부품 번호:
- 85692
- 제조업체:
- Murrelektronik Limited
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩858,724.216
수량 | 한팩당 |
1 + | ₩858,724.216 |
- RS 제품 번호:
- 123-6700
- 제조사 부품 번호:
- 85692
- 제조업체:
- Murrelektronik Limited
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
Murrelektronik Limited DIN Rail Power Supply
The Murrelektronik Limited Emparro DIN-rail switch mode 3-phase power supply has a universal input voltage ranging between 324VAC and 572VAC/450VDC and 745VDC. This power supply is a highly innovative unit with maximum efficiency and minimum power loss. The combination of the power boost function with a power limiter output allows large loads to be started easily. The rated output current is 20A at 24VDC output voltage. Adjustable output voltage ranging between 24VDC and 28VDC. This device supplies up to 50% more power to start up higher loads and capacities without using another power supply. The output voltage is controlled with a constant current when there is an overload. It is limited to 100% of the nominal current (or to 150% in power boost mode).
Features and Benefits
150% power boost for at least 4 seconds
Efficiency is up to 94.8%
High mains failure bridging time
Integrated device protection
LED status indicator
Metal housing with protective EMC characteristics
Operation temperature ranging between -40°C and 70°C
Power rating is up to 480W
Push-in terminals
Ripple factor and noise is 20mV
Slim design
Efficiency is up to 94.8%
High mains failure bridging time
Integrated device protection
LED status indicator
Metal housing with protective EMC characteristics
Operation temperature ranging between -40°C and 70°C
Power rating is up to 480W
Push-in terminals
Ripple factor and noise is 20mV
Slim design
Applications
Electro-mechanical apparatus
Factory automation
Industrial control system
Semiconductor fabrication equipment
Factory automation
Industrial control system
Semiconductor fabrication equipment
Certifications
CULus
DNV
EN
GL
SEMI F47
DNV
EN
GL
SEMI F47
사양
속성 | 값 |
---|---|
Type | Switched Mode |
Output Voltage | 24V dc |
Output Current | 20A |
AC or DC Output Voltage | dc |
Input Voltage | 400V ac |
Power Rating | 480W |
Electrical Phase | 2, 3 |
Number of Outputs | 1 |
Height | 143mm |
Width | 65mm |
Depth | 167mm |
Series | EMPARRO |
Standards Met | cULus, cULus Recognised, EN 55011 B, EN 60715, EN 60950-1, EN 61000-3-2, EN 61204-3, SEMI F47 |
Minimum Temperature | -40°C |
MTBF | >950000h |
Maximum Temperature | +70°C |
Mounting Type | DIN Rail Mount |
Special Features | Optimum Performance, Reliable, Space Saving |
Output Voltage Adjustment Range | 24 → 28V |
Ripple And Noise | 20mV ac |