Services
Ideas and Advice
로그인 / 등록
메뉴
제조사부품번호
최근 검색 기록
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Enclosures & Server Racks
Enclosures
DIN Rail Enclosures
Phoenix Contact Lower Housing Part with Metal Foot Catch Enclosure Type ME Series , 67.8 x 99 x 107.3mm, Polyamide
RS 제품 번호:
284-2009
제조사 부품 번호:
2200539
제조업체:
Phoenix Contact
N
본 제품군 열람하기
단종
RS 제품 번호:
284-2009
제조사 부품 번호:
2200539
제조업체:
Phoenix Contact
참조 문서
제정법과 컴플라이언스
제품 세부 사항
사양
Datasheet - 2200539
ROHS 준수
COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing features lower housing part with metal foot catch. It has flammability rating V0 in accordance with UL 94 and can be mounted on the DIN rail.
Housing material polyamide
Operational temperature -40 to 105 °C
속성
값
Enclosure Type
Lower Housing Part with Metal Foot Catch
Body Material
Polyamide
DIN Rail Type
Enclosure Base
Length
67.8mm
Dimensions
67.8 x 99 x 107.3mm
Series
ME