- RS 제품 번호:
- 256-4989
- 제조사 부품 번호:
- 33.0606000.YUN
- 제조업체:
- Italtronic
50 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩20,790.22
수량 | 한팩당 |
1 + | ₩20,790.22 |
- RS 제품 번호:
- 256-4989
- 제조사 부품 번호:
- 33.0606000.YUN
- 제조업체:
- Italtronic
제정법과 컴플라이언스
- COO (Country of Origin):
- IT
제품 세부 사항
Italtronic DIN Rail Enclosure for Arduino yun, 6MCompact Modulbox XTS
The Italtronic kit enclosure modulebox XTS compact 6m Arduino YUN modular enclosure can be fastened to DIN (EN 60715) rail and can be provided with several terminal covers. There are several versions of this modular enclosure which are type A which is similar to the previous modulebox product and bearing the same compatibility with the PCB type B with one side higher to leave more space for larger electronic components and type C with both sides higher to have more space for the electronic components.
Material used is self extinguishing blend PC/ABS
Colour is grey
Colour is grey
사양
속성 | 값 |
---|---|
Enclosure Type | Solid Top |
Body Material | ABS |
DIN Rail Type | Enclosure |
Length | 90mm |
Dimensions | 106.2 x 90 x 32.2mm |
Colour | Grey |