- RS 제품 번호:
- 240-7205
- 제조사 부품 번호:
- 1158978
- 제조업체:
- Phoenix Contact
일시 품절-다음 입고 날짜는 05/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(10개가 1팩안에)
₩25,138.693
수량 | 한팩당 | 한팩당* |
10 + | ₩25,138.693 | ₩251,386.926 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 240-7205
- 제조사 부품 번호:
- 1158978
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The Phoenix contact Mounting base housing ME-IO 75 is a Lower housing part with metal foot catch, with vents. It is easy, tool-free mounting. It has an optional DIN rail connector for easy module-to-module communication. It offers a "Lock and Release" principle for automatic latching and intuitive release of the front connection plug. The L-design is ideal for flush integration of standard interfaces such as RJ45. The colour is light grey (7035).
The width is 75.87 mm, height is 120.6 mm, depth is 82.9 mm
It has a deeper design for more PCB space
Greater flexibility, combination with ICS series electronics housing using DIN rail connectors
It has a deeper design for more PCB space
Greater flexibility, combination with ICS series electronics housing using DIN rail connectors
사양
속성 | 값 |
---|---|
Enclosure Type | Vented Sides |
Body Material | Polyamide |
DIN Rail Type | Enclosure |
Length | 120.6mm |