Phoenix Contact Upper Part Enclosure Type ICS50 Series , 50 x 100 x 14.35mm, Polyamide DIN Rail Enclosure
- RS 제품 번호:
- 240-1042
- 제조사 부품 번호:
- 1076995
- 제조업체:
- Phoenix Contact
일시 품절-다음 입고 날짜는 11/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(10개가 1팩안에)
₩6,352.807
수량 | 한팩당 | 한팩당* |
10 - 40 | ₩6,352.807 | ₩63,531.517 |
50 + | ₩5,718.044 | ₩57,178.71 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 240-1042
- 제조사 부품 번호:
- 1076995
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Phoenix Contact upper part of DIN rail housing comes with transparent hinged cover. It is flexible to use due to its modular system and unique modularity in the connection technology. It has standardized connections such as RJ45, USB, D-SUB and antenna sockets as components that can be integrated. It has optimal space utilization ability, as well as adaptability of design, colours, and printing. It can be connected with eight-position DIN rail connectors with parallel and up to two serial contacts for easy module-to-module communication.
Mounting type snap in
Housing material polyamide
Colour (RAL) light grey
Housing type DIN rail housing
Housing series ICS
Housing material polyamide
Colour (RAL) light grey
Housing type DIN rail housing
Housing series ICS
사양
속성 | 값 |
---|---|
Enclosure Type | Upper Part |
Body Material | Polyamide |
Length | 100mm |
Dimensions | 50 x 100 x 14.35mm |
Series | ICS50 |