- RS 제품 번호:
- 113-5970
- 제조사 부품 번호:
- A 31-S2/SILVER
- 제조업체:
- ASSMANN WSW
단종
- RS 제품 번호:
- 113-5970
- 제조사 부품 번호:
- A 31-S2/SILVER
- 제조업체:
- ASSMANN WSW
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
DIN 41617 Headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.54mm Assmann Board to Board
사양
속성 | 값 |
---|---|
Gender | Female |
Number of Contacts | 31 |
Number of Rows | 2 |
Pitch | 5mm |
Body Orientation | Straight |
Housing Material | PC |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Silver |
Current Rating | 2A |
Maximum Contact Resistance | 15mΩ |
Voltage Rating | 250 V ac |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |