- RS 제품 번호:
- 923-4722
- 제조사 부품 번호:
- 09032646850
- 제조업체:
- HARTING
200 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1박스안에)
₩3,189.34
수량 | 한팩당 | Per Box* |
100 - 100 | ₩3,189.34 | ₩318,968.508 |
200 - 300 | ₩3,125.519 | ₩312,603.627 |
400 + | ₩3,063.422 | ₩306,342.24 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 923-4722
- 제조사 부품 번호:
- 09032646850
- 제조업체:
- HARTING
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
사양
속성 | 값 |
---|---|
Number of Contacts | 64 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 15mΩ |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |