- RS 제품 번호:
- 184-6547
- 제조사 부품 번호:
- PCN10-2226SC
- 제조업체:
- Hirose
60 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(20개가 1팩안에)
₩536.444
수량 | 한팩당 | 한팩당* |
20 - 20 | ₩536.444 | ₩10,728.878 |
40 - 40 | ₩524.37 | ₩10,494.292 |
60 + | ₩514.02 | ₩10,270.055 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 184-6547
- 제조사 부품 번호:
- PCN10-2226SC
- 제조업체:
- Hirose
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Variation in number of contacts 10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and 144
Two point contact construction
Broad applications DIN standard types of B, C, R, and Q are available.
Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
Circuit protection function available. --- PCN10MC series
Cable connector
Two point contact construction
Broad applications DIN standard types of B, C, R, and Q are available.
Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
Circuit protection function available. --- PCN10MC series
Cable connector
Variation in number of contacts 10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and 144 contacts are available.
Two point contact construction PCN10 and 12 series are constructed with high reliable doublesided two point contacts. PCN13 series pursues after cost performance, and constructed with single sided two point contacts.
Broad applications DIN standard types of B, C, R, and Q are available. The flux tight product is available. The easy lock pin type to prefix the board is available.
Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
Circuit protection function available PCN10MC series utilizes a sequence structure for circuit protection function.
Cable connector ID connector for ribbon cable is available. The connector is prepared for crimping connection for AWC#26 to 30 cables.
Application
Control equipment, exchange, measuring instruments etc.
Two point contact construction PCN10 and 12 series are constructed with high reliable doublesided two point contacts. PCN13 series pursues after cost performance, and constructed with single sided two point contacts.
Broad applications DIN standard types of B, C, R, and Q are available. The flux tight product is available. The easy lock pin type to prefix the board is available.
Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height.
Circuit protection function available PCN10MC series utilizes a sequence structure for circuit protection function.
Cable connector ID connector for ribbon cable is available. The connector is prepared for crimping connection for AWC#26 to 30 cables.
Application
Control equipment, exchange, measuring instruments etc.
사양
속성 | 값 |
---|---|
Gender | Female |
Termination Method | Crimp |
Type | Contact |
Contact Plating | Gold |
Current Rating | 2A |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 20mΩ |
Series | PCN |
Voltage Rating | 250 V ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |