- RS 제품 번호:
- 170-6884
- 제조사 부품 번호:
- 384064
- 제조업체:
- ERNI
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(30개가 1트레이안에)
₩5,202.298
수량 | 한팩당 | Per Tray* |
30 - 120 | ₩5,202.298 | ₩156,063.777 |
150 + | ₩4,681.379 | ₩140,456.882 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 170-6884
- 제조사 부품 번호:
- 384064
- 제조업체:
- ERNI
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Type C, Through Hole Reflow
This range of Type C through hole reflow DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 603-2, for use in 19 in. Eurocard plug-in systems providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Max soldering temperature 10 sec at 260°C
64 pin (ac rows) and 96 pin (abc rows)
64 pin (ac rows) and 96 pin (abc rows)
Standards
DIN EN 60603-2 (DIN 41612), IEC 60603-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 64 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Maximum Contact Resistance | 20mΩ |
Series | ERNIPRESS |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Polyamide |