- RS 제품 번호:
- 190-5108
- 제조사 부품 번호:
- MAX522CSA+
- 제조업체:
- Maxim Integrated
236 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩12,521.049
수량 | 한팩당 | 한팩당* |
2 + | ₩12,521.049 | ₩25,042.098 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 190-5108
- 제조사 부품 번호:
- MAX522CSA+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Operates from a Single +2.7V to +5.5V Supply
Dual Buffered Voltage Output
Low Power Consumption:
1mA Operating Current
< 1μA Shutdown Current
Independently Programmable Shutdown Mode
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Space-Saving 8-Pin SO Package
Applications
Digital Gain and Offset Control
Power-Amp Bias Control
Programmable Current Sources
Programmable Voltage Sources
VCO Tuning
Dual Buffered Voltage Output
Low Power Consumption:
1mA Operating Current
< 1μA Shutdown Current
Independently Programmable Shutdown Mode
5MHz, 3-Wire Serial Interface
SPI, QSPI, and Microwire Compatible
Space-Saving 8-Pin SO Package
Applications
Digital Gain and Offset Control
Power-Amp Bias Control
Programmable Current Sources
Programmable Voltage Sources
VCO Tuning
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Maximum Settling Time | 70µs |
Digital Interface Type | SPI Serial |
Voltage Reference | External |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 70 °C |