- RS 제품 번호:
- 190-5105
- 제조사 부품 번호:
- MAX518BESA+
- 제조업체:
- Maxim Integrated
78 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩15,099.775
수량 | 한팩당 | 한팩당* |
2 + | ₩15,099.775 | ₩30,197.824 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 190-5105
- 제조사 부품 번호:
- MAX518BESA+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Single +5V Supply
Simple 2-Wire Serial Interface
I²C Compatible
Output Buffer Amplifiers Swing Rail-to-Rail
Space-Saving 8-pin DIP/SO Packages (MAX517/MAX518)
Reference Input Range Includes Both Supply Rails (MAX517/MAX519)
Power-On Reset Clears All Latches
4μA Power-Down Mode
Applications
Automated Test Equipment (ATE)
Digital Gain and Offset Control
Industrial Process Controls
Minimum Component Analog Systems
Programmable Attenuators
Simple 2-Wire Serial Interface
I²C Compatible
Output Buffer Amplifiers Swing Rail-to-Rail
Space-Saving 8-pin DIP/SO Packages (MAX517/MAX518)
Reference Input Range Includes Both Supply Rails (MAX517/MAX519)
Power-On Reset Clears All Latches
4μA Power-Down Mode
Applications
Automated Test Equipment (ATE)
Digital Gain and Offset Control
Industrial Process Controls
Minimum Component Analog Systems
Programmable Attenuators
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Architecture | R-2R |
Resolution | 8 bit |
Full Scale Error | ±20mV |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 8 |
Maximum Settling Time | 6µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | 85 °C |