WIKA Dial Thermometer 300 °F, 48772250
- RS 제품 번호:
- 269-0701
- 제조사 부품 번호:
- 48772250
- 제조업체:
- WIKA
Subtotal (1 unit)*
₩593,541.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩593,541.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 269-0701
- 제조사 부품 번호:
- 48772250
- 제조업체:
- WIKA
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 300°F | |
| Accuracy | 0.01 | |
| Temperature Scale | Fahrenheit | |
| Application | Chemical, Oil, Gas, High Vibrations, Petrochemical | |
| Dial Size | 5in | |
| Connection Design | Compression | |
| Back Mount/Lower Mount | Back | |
| Standards/Approvals | Uzstandard, KazInMetr, CRN, EU Declaration of Conformity, ASME B40.200, MTSCHS, DNV GL, BeIGIM | |
| Case Material | Stainless Steel | |
| 모두 선택 | ||
|---|---|---|
브랜드 WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 300°F | ||
Accuracy 0.01 | ||
Temperature Scale Fahrenheit | ||
Application Chemical, Oil, Gas, High Vibrations, Petrochemical | ||
Dial Size 5in | ||
Connection Design Compression | ||
Back Mount/Lower Mount Back | ||
Standards/Approvals Uzstandard, KazInMetr, CRN, EU Declaration of Conformity, ASME B40.200, MTSCHS, DNV GL, BeIGIM | ||
Case Material Stainless Steel | ||
제외
The WIKA TG53 Bimetal Thermometer operate in situations where severe vibration conditions exist. It has been developed for applications with high vibrations and for temperature measurement in harsh and aggressive environments, to meet the high requirements of the process industries like chemical and petrochemical, oil and gas, power engineering and shipbuilding industries.
Robust and hermetically sealed case
Dished dial for ease of reading
관련된 링크들
- WIKA Dial Thermometer 300 °F, 48772249
- WIKA Dial Thermometer 300 °C, 3902870
- WIKA Dial Thermometer 300 °C, 39081729
- WIKA Dial Thermometer 300 °C, 43019871
- WIKA Dial Thermometer 300 °C, 3902846
- WIKA Dial Thermometer 300 °C, 48775096
- WIKA Dial Thermometer 300 °C, 14234927
- WIKA Dial Thermometer 300 °C, 48796477