사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 825-2561
- 제조사 부품 번호:
- TC2030-MCP-NL
- 제조업체:
- Microchip
참조 문서
제정법과 컴플라이언스
제품 세부 사항
- COO (Country of Origin):
- US
Microchip Debugger Programmer Cable
The Microchip debugger programmer cable is the latest product primarily intended for use in production programming. A major advantage of this cable is that it has an extremely small footprint. This allows minimum possible space on your PCB that can be used for the programming connection. It is particularly suited for environments where the connection to the PCB is of short duration, and operators are working quickly from board to board. The cable is also compatible with the PCB footprint allowing the use of the cable for development work and fast programming in production.
Features and Benefits
Zero cost per board
Small footprint
Rugged design for repetitive use
Small footprint
Rugged design for repetitive use
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007