- RS 제품 번호:
- 251-7106
- 제조사 부품 번호:
- T0051630799
- 제조업체:
- Weller
단종
- RS 제품 번호:
- 251-7106
- 제조사 부품 번호:
- T0051630799
- 제조업체:
- Weller
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- IE
제품 세부 사항
P-1K anti-static gas soldering iron kit
This kit comprises a 4-function gas soldering iron kit, a 2.4 mm soldering tip, a torch nozzle, a support and a cleaning sponge and is supplied in a plastic storage case.Adjustable temperature, lit by a flint igniter built into the cap, made from anti-static material.
Typical Applications
Gas-operated soldering irons are usually butane-powered versions of the traditional soldering iron, but their independence from the mains allows them to be used in intricate and harder-to-access soldering applications, including:
- Maintenance
- Repairs
- Electrical engineering
What are the main advantages of a gas-powered soldering iron?
Without the need for a connection to mains power, gas-powered soldering irons are cordless and therefore much more portable during use. They can also work in much more intricate and hard-to-reach areas as they do not have trailing cords.
Their refillable butane reservoir tank makes gas-powered soldering irons more economical when it comes to occasional repairs or smaller jobs rather than having to wait for mains-powered irons to heat up.
Without the need for a connection to mains power, gas-powered soldering irons are cordless and therefore much more portable during use. They can also work in much more intricate and hard-to-reach areas as they do not have trailing cords.
Their refillable butane reservoir tank makes gas-powered soldering irons more economical when it comes to occasional repairs or smaller jobs rather than having to wait for mains-powered irons to heat up.
Gas - Weller
사양
속성 | 값 |
---|---|
Desoldering Tool Type | Hot Air Nozzle |
Model Number | T0051630799 |
Type | Hot Air |
Nozzle Size | 4.9mm |
For Use With | WP2 Pyropen Jr. Mini Soldering Iron |