- RS 제품 번호:
- 833-2825
- 제조사 부품 번호:
- 408057
- 제조업체:
- Maxon
3 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩724,544.245
수량 | 한팩당 |
1 + | ₩724,544.245 |
- RS 제품 번호:
- 833-2825
- 제조사 부품 번호:
- 408057
- 제조업체:
- Maxon
제정법과 컴플라이언스
- COO (Country of Origin):
- CH
제품 세부 사항
EC 60 Flat Brushless Motor
The brushless EC flat motors with cover are a perfect fit for many applications due to their flat design.The motors well conceived, simple engineering allows mainly automated production.
Brushless DC motors with flat design
Speed constant: 179 rpm/V
Speed constant: 179 rpm/V
DC Drives - Brushless
DC Drives - Brushless
사양
속성 | 값 |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless |
Power Rating | 100 W |
Output Speed | 4250 rpm |
Shaft Diameter | 8mm |
Maximum Output Torque | 227 mNm |
Dimensions | 68 (Dia.) x 43 mm |
Current Rating | 4.43 A |
Length | 43mm |
Width | 68mm |