- RS 제품 번호:
- 336-321
- 제조사 부품 번호:
- 9904 120 52602
- 제조업체:
- Philips
단종
- RS 제품 번호:
- 336-321
- 제조사 부품 번호:
- 9904 120 52602
- 제조업체:
- Philips
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- NL
제품 세부 사항
Nylon Geared - Light Duty Motors
Permanent magnet dc motors with integral gearboxes housed in a tough grey polyacetal resin case
Electrical connections are via solder tags on the motor body
Integral interference suppressor
Electrical connections are via solder tags on the motor body
Integral interference suppressor
사양
속성 | 값 |
---|---|
Supply Voltage | 12 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 2.2 W |
Output Speed | 330 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 25 mNm |
Gearhead Type | Spur |
Dimensions | 41 x 39 x 75.5 mm |
Current Rating | 185 mA |
Length | 41mm |
Width | 39mm |
Depth | 75.5mm |