TRACOPOWER TMR 6 DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp
- RS 제품 번호:
- 755-3504
- Distrelec 제품 번호:
- 169-54-686
- 제조사 부품 번호:
- TMR 6-2412
- 제조업체:
- TRACOPOWER
대량 구매 할인 기용 가능
Subtotal (1 unit)*
₩30,587.60
제한된 재고
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 2 | ₩30,587.60 |
| 3 - 4 | ₩29,835.60 |
| 5 + | ₩29,365.60 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 755-3504
- Distrelec 제품 번호:
- 169-54-686
- 제조사 부품 번호:
- TMR 6-2412
- 제조업체:
- TRACOPOWER
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 6W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 500mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 11.2mm | |
| Length | 21.8mm | |
| Series | TMR 6 | |
| Load Regulation | ±1% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +70°C | |
| Efficiency | 83% | |
| 모두 선택 | ||
|---|---|---|
브랜드 TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 6W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 500mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1.5kV dc | ||
Depth 11.2mm | ||
Length 21.8mm | ||
Series TMR 6 | ||
Load Regulation ±1% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series
TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.
Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control
Note
MTBF: MIL-HDBK-217F @ +25°C
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn
Derating: 3.3 %/K above 55°C
The load regulation for dual output models will be 5.0% where a 25%/100% unbalanced load is drawn
Standards
IEC/EN 60950-1, UL 60950-1
Approvals
cULus
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
관련된 링크들
- TRACOPOWER TMR 6 DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, ±15V dc/ ±200mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, ±5V dc/ ±600mA Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, ±5V dc/ ±600mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, 15V dc/ 400mA Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, 9V dc/ 667mA Output, 36 → 75 V dc Input, 6W, Through Hole, +70°C Max Temp
- TRACOPOWER TMR 6 DC-DC Converter, 9V dc/ 667mA Output, 18 → 36 V dc Input, 6W, Through Hole, +70°C Max Temp