Maxim Integrated DC-DC Converter, 5V dc/ 1A Output, 4.5 → 5.5 V dc Input, 0.75W, Surface Mount, +85°C Max Temp
- RS 제품 번호:
- 190-1468P
- 제조사 부품 번호:
- MAX845EUA+T
- 제조업체:
- Maxim Integrated
- RS 제품 번호:
- 190-1468P
- 제조사 부품 번호:
- MAX845EUA+T
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Isolated Power Converters, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 4.5 → 5.5 V dc |
Power Rating | 0.75W |
Input Voltage Nominal | 4.5 → 5.5 V dc |
Output Current | 1A |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 2 |
Depth | 0.91mm |
Length | 3.05mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |