Artesyn Embedded Technologies ATA DC-DC Converter, ±15V dc/ 100mA Output, 9 → 36 V dc Input, 3W, Through Hole,
- RS 제품 번호:
- 173-9186
- 제조사 부품 번호:
- ATA00CC18-L
- 제조업체:
- Artesyn Embedded Technologies
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 10 튜브 1개
₩246,453.712
Tube(s) | Per Tube | 한팩당* |
1 - 1 | ₩246,453.712 | ₩24,645.371 |
2 - 3 | ₩241,037.526 | ₩24,103.753 |
4 + | ₩235,862.826 | ₩23,586.283 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 173-9186
- 제조사 부품 번호:
- ATA00CC18-L
- 제조업체:
- Artesyn Embedded Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Artesyn ATA 3W Series Isolated DC / DC Converter
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Artesyn Isolated DC / DC Converter
사양
속성 | 값 |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | 100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Width | 13.7mm |
Depth | 8mm |
Length | 23.8mm |
Series | ATA |
Load Regulation | -1.2 → +1.2% |
Efficiency | 80% |
Maximum Temperature | +85°C |
Standards Met | CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 |
Minimum Temperature | -40°C |