Artesyn Embedded Technologies ATA DC-DC Converter, 12V dc/ 250mA Output, 18 → 75 V dc Input, 3W, Through Hole,
- RS 제품 번호:
- 162-1933
- 제조사 부품 번호:
- ATA00B36-L
- 제조업체:
- Artesyn Embedded Technologies
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 10 튜브 1개
₩229,687.684
Tube(s) | Per Tube | 한팩당* |
1 - 1 | ₩229,687.684 | ₩22,968.768 |
2 - 3 | ₩224,633.727 | ₩22,463.373 |
4 + | ₩219,804.007 | ₩21,980.401 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 162-1933
- 제조사 부품 번호:
- ATA00B36-L
- 제조업체:
- Artesyn Embedded Technologies
제정법과 컴플라이언스
제품 세부 사항
Artesyn ATA 3W Series Isolated DC / DC Converter
Artesyn ATA series of isolated DC / DC converters offer an ultra compact DIP or SIP package, with a low profile of 8 mm. The series offers a highly efficient option of up to 80% with an ultra-wide 4:1 input range. The ATA series alows offers a remote on/off functionality, adding an extra layer of customisation for your application.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
The ATA series is also qualified for lead-free reflow solder process according to IPC/JEDEC J-STD-020D.
Features and Benefits
3 W total power.
12, 24 or 48 V options available.
Single & dual output.
Ultra compact DIP & SIP options.
4:1 input range.
Remote on/off functionality.
Input filter adheres to EN55022, class A & FCC level A.
Standards
UL/cUL 60950-1, IEC/EN 60950-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Artesyn Isolated DC / DC Converter
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 3W |
Input Voltage Nominal | 48 V dc |
Output Current | 250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Length | 23.8mm |
Width | 13.7mm |
Depth | 8mm |
Series | ATA |
Load Regulation | -1.2 → +1.2% |
Efficiency | 80% |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Standards Met | CB Scheme, CSA Certificate, EN 55022, FCC, IEC/EN 60950-1, UL/cUL 60950-1 |