Artesyn / Advanced Energy ASA 6W-M DC/DC Converter, 12V dc/ 500 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max
- RS 제품 번호:
- 162-1928
- 제조사 부품 번호:
- ASA01B24-M
- 제조업체:
- Artesyn / Advanced Energy
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 tube of 10 units)*
₩799,597.50
일시적 품절
- 2026년 11월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩799,597.50 | ₩79,959.75 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-1928
- 제조사 부품 번호:
- ASA01B24-M
- 제조업체:
- Artesyn / Advanced Energy
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Artesyn / Advanced Energy | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 500mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 4kV ac | |
| Number of Pins | 24 | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Depth | 10.5mm | |
| Length | 31.8mm | |
| Width | 20.3mm | |
| Series | ASA 6W-M | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| 모두 선택 | ||
|---|---|---|
브랜드 Artesyn / Advanced Energy | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 500mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Isolation Voltage 4kV ac | ||
Number of Pins 24 | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Depth 10.5mm | ||
Length 31.8mm | ||
Width 20.3mm | ||
Series ASA 6W-M | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Artesyn ASA Series DC/DC Converter
The ASA series of 6 W isolated DC-DC converters are designed for demanding instrumentation applications. With low leakage current and a reinforced insulation, they comply with stringent industrial or medical safety standards. Rated for 300 V ac working voltage and 4200 V ac RMS input/output isolation.
Features and Benefits
• 4200 V ac Reinforced Insulation
• Insulation Rated for 300 V ac Working Voltage
• 2 MOOP Rated
• Wide 2:1 Input Voltage Range
• Fully Regulated Ouput Voltage
• Low Leakage Current
• Overload Protection
Artesyn Isolated DC / DC Converter
관련된 링크들
- Artesyn / Advanced Energy ASA 6W-M DC/DC Converter, 15V dc/ 200 mA, 36V dc Input, 18V Input 6 W, Through Hole, 75 °C Max
- Artesyn / Advanced Energy ASA 6W-M DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 18V Input 5 W, Through Hole, 75 °C Max
- Artesyn / Advanced Energy ASA DC/DC Converter, 15V dc/ 400 mA, 36V dc Input, 9V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 12V dc/ 0.5 A, 36V dc Input, 9V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 12V dc/ 0.25 A, 36V dc Input, 9V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 12V dc/ 0.25 A, 75V dc Input, 18V Input 6 W, Through Hole, 71 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 5V dc/ 2 A, 36V dc Input, 18V Input 10 W, Through Hole, 60 °C Max Temp
- Artesyn / Advanced Energy ASA DC/DC Converter, 3.3V dc/ 3 A, 36V dc Input, 18V Input 10 W, Through Hole, 60 °C Max Temp