XP Power A DC-DC Converter, 1.2kV dc/ 830μA Output, 0 → 12 V dc Input, 1W, Through Hole, +75°C Max Temp -25°C
- RS 제품 번호:
- 123-8302
- 제조사 부품 번호:
- A12P-12
- 제조업체:
- XP Power
일시 품절-다음 입고 날짜는 24/07/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩231,688.568
수량 | 한팩당 |
1 - 4 | ₩231,688.568 |
5 - 9 | ₩228,221.519 |
10 - 24 | ₩224,806.217 |
25 - 49 | ₩221,425.413 |
50 + | ₩218,113.605 |
- RS 제품 번호:
- 123-8302
- 제조사 부품 번호:
- A12P-12
- 제조업체:
- XP Power
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
XP Power Isolated DC to High Voltage DC Converters A Series
The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.
Features and Benefits
Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required
Applications
Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps
Standards
UL, RoHS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated DC to High Voltage DC Converters
사양
속성 | 값 |
---|---|
Output Voltage | 1.2kV dc |
Input Voltage Range | 0 → 12 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 830µA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Isolation Voltage | 500V |
Length | 23.37mm |
Width | 11.43mm |
Series | A |
Minimum Temperature | -25°C |
Maximum Temperature | +75°C |