Cosel DC-DC Converter, 5V dc/ 30A Output, 18 → 36 V dc Input, 150W, Through Hole, +100°C Max Temp -40°C Min Temp
- RS 제품 번호:
- 328-377
- 제조사 부품 번호:
- CBS2002405
- 제조업체:
- Cosel
결제 확인후 2-3영업일내 국내 도착
추가완료!
단가 개당
₩218,441.336
수량 | 한팩당 |
1 - 4 | ₩218,441.336 |
5 - 9 | ₩215,181.275 |
10 - 24 | ₩212,024.708 |
25 - 49 | ₩204,866.373 |
50 + | ₩197,966.773 |
- RS 제품 번호:
- 328-377
- 제조사 부품 번호:
- CBS2002405
- 제조업체:
- Cosel
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
CBS Series Isolated DC-DC Converters
CBS Series isolated DC-DC converters from Cosel are a compact solution, constructed in the industry standard half brick size. Rated output voltage options are available from 50 W to 450 W. CBS DC-DC converters offer high efficiency and high density while maintaining excellent reliability.
Features and Benefits:
Built-in remote ON/OFF
Overvoltage, overcurrent and thermal protection circuits are built in
M3 tapped mounting hole
Cooled by conduction cooling (head radiation to the attached heat sink)
Product Applications:
As a result of using the industry standard half brick size, these isolated DC-DC converters are suitable for applications within the telecommunications market.
Note
5 year warranty
Standards
UL60950-1, C-UL, EN60950-1
Cosel Isolated DC-DC Converters
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 150W |
Input Voltage Nominal | 18 → 36 V dc |
Output Current | 30A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Isolation Voltage | 1 kV ac, 1.5kV dc |
Depth | 12.7mm |
Length | 61mm |
Load Regulation | 10mV |
Minimum Temperature | -40°C |
Efficiency | 82% |
Maximum Temperature | +100°C |