- RS 제품 번호:
- 250-8985
- 제조사 부품 번호:
- 1779205111
- 제조업체:
- Wurth Elektronik
일시 품절-다음 입고 날짜는 20/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(43개가 1튜브안에)
₩3,837.903
수량 | 한팩당 | Per Tube* |
43 - 43 | ₩3,837.903 | ₩165,045.332 |
86 - 172 | ₩3,646.439 | ₩156,789.96 |
215 - 387 | ₩3,463.599 | ₩148,957.189 |
430 - 1032 | ₩3,291.109 | ₩141,517.696 |
1075 + | ₩3,125.519 | ₩134,426.632 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 250-8985
- 제조사 부품 번호:
- 1779205111
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1779205x11 series of the FISM family achieves typically an efficiency of 82% up to 86%. The series is available in a SIP-4 package (11.60 x6 x 10.16mm).
1.5kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Low output voltage ripple: Typ. 55mV at full load
Output voltage accuracy: Typ. +3% / -4.3%
RoHS & REACh compliant
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Low output voltage ripple: Typ. 55mV at full load
Output voltage accuracy: Typ. +3% / -4.3%
RoHS & REACh compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Minimum Output Voltage | -0.7 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Minimum Output Current | 200mA |
Converter Type | Isolated, Un-Regulated |