- RS 제품 번호:
- 250-8973
- 제조사 부품 번호:
- 1769205241
- 제조업체:
- Wurth Elektronik
일시 품절-다음 입고 날짜는 16/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(500개가 1릴안에)
₩4,239.804
수량 | 한팩당 | Per Reel* |
500 - 500 | ₩4,239.804 | ₩2,120,333.325 |
1000 - 2000 | ₩4,155.284 | ₩2,077,900.785 |
2500 + | ₩4,072.489 | ₩2,036,330.695 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 250-8973
- 제조사 부품 번호:
- 1769205241
- 제조업체:
- Wurth Elektronik
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Wurth Elektronik FISM power module family is an unregulated, functional isolated, fully integrated DC/DC converter. The module integrates the switching power stage, control circuitry, transformer and input/output capacitors. The module requires no external components for operation thus reducing design effort and complexity to a minimum. The FISM ensures fast time to market and low development costs. The 1769205x41 series of the FISM family achieves typically an efficiency of 86% up to 92%. The series is available in a SMT-8 package (13.20 x 11.4 x 7.55mm).
3kV DC functional isolation for 60s
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +5% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
Continuous short-circuit protection
Current capability up to 0.2A
Output voltage: 5V unregulated
Continuous output power: 1W
Integrated CIN, COUT and transformer
Output voltage accuracy: Typ. +5% / -2.5%
Operating switching frequency: 600kHz
RoHS & REACh compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Minimum Output Voltage | -0.7 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 10.8 V |
Maximum Input Voltage | 13.2 V |
Minimum Output Current | 200mA |
Converter Type | Isolated, Un-Regulated |