Analog Devices LT3472EDD#PBF, Dual-Channel, DC-DC DC-DC Converter, Adjustable, 350 mA, 400 mA 10-Pin, DFN
- RS 제품 번호:
- 216-8578
- 제조사 부품 번호:
- LT3472EDD#PBF
- 제조업체:
- Analog Devices
28 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(2개가 1팩안에)
₩8,120.829
수량 | 한팩당 | 한팩당* |
2 + | ₩8,120.829 | ₩16,241.658 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 216-8578
- 제조사 부품 번호:
- LT3472EDD#PBF
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
The Analog Devices LT3472 dual channel switching regulator generates positive and negative outputs for biasing CCD imagers. The device delivers up to –8V at 50mA and 15V at 20mA from a lithium-ion cell, providing bias for many popular CCD imagers. Switching at 1.1MHz, the LT3472 uses tiny, low profile capacitors and inductors and generates low noise outputs that are easy to filter. Schottky diodes are internal and the output voltages are set with one resistor per channel, reducing external component count.
Internal Schottky Diodes
Capacitor-Programmable Soft-Start
Sequencing: Positive Output Reaches 88% of Final Value Before Negative Output Begins
Requires Only One Resistor to Set Output Voltage
Constant Switching Frequency Ensures Low Noise Outputs
Capacitor-Programmable Soft-Start
Sequencing: Positive Output Reaches 88% of Final Value Before Negative Output Begins
Requires Only One Resistor to Set Output Voltage
Constant Switching Frequency Ensures Low Noise Outputs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Minimum Output Voltage | -34 V |
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 16 V |
Minimum Output Current | 350 mA, 400 mA |
Converter Type | DC-DC |
Number of Outputs | 2 |
Output Type | Adjustable |
Package Type | DFN |
Pin Count | 10 |