- RS 제품 번호:
- 190-0284
- 제조사 부품 번호:
- MAX766CSA+
- 제조업체:
- Maxim Integrated
단종
- RS 제품 번호:
- 190-0284
- 제조사 부품 번호:
- MAX766CSA+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
- COO (Country of Origin):
- PH
제품 세부 사항
Inverting Switching Regulators, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
사양
속성 | 값 |
---|---|
Minimum Output Voltage | -1 V |
Maximum Output Voltage | -16 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 16 V |
Minimum Output Current | 35mA |
Converter Type | Inverting |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 300 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 4mm |
Length | 5mm |
Load Regulation | 0.008 %/mA |
Line Regulation | 0.12 %/V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Switching Regulator | Yes |