- RS 제품 번호:
- 145-5822
- 제조사 부품 번호:
- LT1931IS5#TRMPBF
- 제조업체:
- Analog Devices
본 제품은 백오더/선주문 진행으로는 불가한 상황입니다.
죄송합니다만, 본 제품에 대한 재고가 없으며, 현재는 백오더/선주문 진행이 불가합니다.
추가완료!
단가 개당가격(500개가 1릴안에)
₩6,528.747
수량 | 한팩당 | Per Reel* |
500 - 2000 | ₩6,528.747 | ₩3,264,028.27 |
2500 + | ₩6,397.654 | ₩3,198,740.805 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 145-5822
- 제조사 부품 번호:
- LT1931IS5#TRMPBF
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
Inverting Switching Regulators, Linear Technology
Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
사양
속성 | 값 |
---|---|
Maximum Output Voltage | -12 V, -5 V |
Minimum Input Voltage | 2.6 V |
Maximum Input Voltage | 16 V |
Minimum Output Current | 1A |
Maximum Output Current | 2A |
Converter Type | Inverting |
Number of Outputs | 2 |
Output Type | Fixed |
Maximum Switching Frequency | 1.6 MHz |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Width | 1.75mm |
Length | 2.9mm |
Line Regulation | 0.05 %/V |
Dimensions | 2.9 x 1.75 x 0.9mm |
Height | 0.9mm |