- RS 제품 번호:
- 905-5444
- 제조사 부품 번호:
- CSMSTRLE
- 제조업체:
- Red Lion
- RS 제품 번호:
- 905-5444
- 제조사 부품 번호:
- CSMSTRLE
- 제조업체:
- Red Lion
제정법과 컴플라이언스
- COO (Country of Origin):
- US
제품 세부 사항
CSMSTR- Enhanced Modular Controller Master
The CSMSTR is a communications and control platform designed for use with Modular Controller Series slave modules. These modules use a high-speed serial protocol to communicate, via backplane connections, with up to 16 slave modules.
When powered up, the CSMSTR automatically identifies and addresses connected slave modules. By storing configuration information, the data loggers can automatically configure modules if they are replaced.
When powered up, the CSMSTR automatically identifies and addresses connected slave modules. By storing configuration information, the data loggers can automatically configure modules if they are replaced.
Provides enhanced features for data acquisition or multi-zone PID applications
Performs hierarchical control of other modules
Extensive built-in driver list allows easy data mapping to PLCs, PC's and scada systems
Independent serial ports provide unlimited integration methods
10 base-T/100 base-TX ethernet connection
CompactFlash® slot allows process data to be logged directly to CSV files
Red Lion
사양
속성 | 값 |
---|---|
Number of Input Channels | 5 (Bi-Directional) |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |