- RS 제품 번호:
- 809-5475
- 제조사 부품 번호:
- ULN2003LVDR
- 제조업체:
- Texas Instruments
- RS 제품 번호:
- 809-5475
- 제조사 부품 번호:
- ULN2003LVDR
- 제조업체:
- Texas Instruments
제정법과 컴플라이언스
제품 세부 사항
Darlington Transistor Arrays, Texas Instruments
A range of Darlington transistor arrays from Texas Instruments suitable for a wide range of medium to high current driver applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Darlington Transistor Drivers
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 140 mA |
Maximum Collector Emitter Voltage | 8 V |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 7 |
Maximum Collector Emitter Saturation Voltage | 0.49 V |
Maximum Power Dissipation | 580 mW |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 10mm |
Maximum Operating Temperature | +85 °C |