- RS 제품 번호:
- 186-8205
- 제조사 부품 번호:
- TIP121G
- 제조업체:
- onsemi
일시 품절-다음 입고 날짜는 03/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당가격(25개가 1팩안에)
₩1,065.988
수량 | 한팩당 | 한팩당* |
25 - 100 | ₩1,065.988 | ₩26,632.456 |
125 + | ₩1,052.189 | ₩26,313.35 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 186-8205
- 제조사 부품 번호:
- TIP121G
- 제조업체:
- onsemi
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low-speed switching applications. TIP120, TIP121, TIP122 (NPN), TIP125, TIP126, TIP127 (PNP) are complementary devices.
High DC Current Gain - hFE = 2500 (typ) @ IC = 4.0 Adc
Collector-Emitter Sustaining Voltage @ 100 mA
VCEO(sus) = 60 Vdc (Min) TIP120, TIP125
VCEO(sus) = 80 Vdc (Min) TIP121, TIP126
VCEO(sus) = 100 Vdc (Min) TIP122, TIP127
Low Collector-Emitter Saturation Voltage
VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc = 4.0 Vdc (Max) @ IC= 5.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
Compact TO-220 AB Package
Collector-Emitter Sustaining Voltage @ 100 mA
VCEO(sus) = 60 Vdc (Min) TIP120, TIP125
VCEO(sus) = 80 Vdc (Min) TIP121, TIP126
VCEO(sus) = 100 Vdc (Min) TIP122, TIP127
Low Collector-Emitter Saturation Voltage
VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc = 4.0 Vdc (Max) @ IC= 5.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
Compact TO-220 AB Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 5 A dc |
Maximum Collector Emitter Voltage | 80 V dc |
Maximum Emitter Base Voltage | 5 V dc |
Package Type | TO-220 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 80 V dc |
Maximum Collector Emitter Saturation Voltage | 4 V dc |
Length | 10.53mm |
Maximum Operating Temperature | +150 °C |
Height | 15.75mm |
Width | 4.83mm |
Maximum Power Dissipation | 65 W |
Minimum Operating Temperature | -65 °C |
Dimensions | 10.53 x 4.83 x 15.75mm |