- RS 제품 번호:
- 125-0077
- 제조사 부품 번호:
- MJF122G
- 제조업체:
- onsemi
450 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1튜브안에)
₩1,107.386
수량 | 한팩당 | Per Tube* |
50 - 50 | ₩1,107.386 | ₩55,403.788 |
100 - 150 | ₩1,083.237 | ₩54,196.358 |
200 + | ₩1,059.089 | ₩52,988.928 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 125-0077
- 제조사 부품 번호:
- MJF122G
- 제조업체:
- onsemi
제정법과 컴플라이언스
- COO (Country of Origin):
- KR
제품 세부 사항
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-220FP |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 1000 |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 3.5 V dc |
Maximum Collector Cut-off Current | 10µA |
Dimensions | 10.63 x 4.9 x 16.12mm |
Minimum Operating Temperature | -65 °C |
Maximum Power Dissipation | 2 W |
Height | 16.12mm |
Width | 4.9mm |
Maximum Operating Temperature | +150 °C |
Length | 10.63mm |