- RS 제품 번호:
- 122-0071
- 제조사 부품 번호:
- MJ11016G
- 제조업체:
- onsemi
600 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(100개가 1트레이안에)
₩5,443.784
수량 | 한팩당 | Per Tray* |
100 - 400 | ₩5,443.784 | ₩544,378.44 |
500 + | ₩4,898.716 | ₩489,940.596 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 122-0071
- 제조사 부품 번호:
- MJ11016G
- 제조업체:
- onsemi
제정법과 컴플라이언스
- COO (Country of Origin):
- CZ
제품 세부 사항
NPN Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
The ON Semiconductor MJ11016G is a 30A, 120V NPN Darlington bipolar power transistor. It is designed to be used as an output device for general purpose amplifier applications.
The MJ11016G comes in a Pb-free TO-204AA (TO-3) though hole package.
High DC Current Gain
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Junction Temperature: to +200°C
NPN Polarity
The MJ11016G comes in a Pb-free TO-204AA (TO-3) though hole package.
High DC Current Gain
Monolithic Construction
Built-in Base Emitter Shunt Resistor
Junction Temperature: to +200°C
NPN Polarity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 30 A |
Maximum Collector Emitter Voltage | 120 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | TO-204 |
Mounting Type | Through Hole |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 200 |
Maximum Base Emitter Saturation Voltage | 5 V |
Maximum Collector Base Voltage | 120 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Minimum Operating Temperature | -55 °C |
Height | 8.51mm |
Length | 39.37mm |
Dimensions | 39.37 x 26.67 x 8.51mm |
Maximum Operating Temperature | +200 °C |
Width | 26.67mm |