- RS 제품 번호:
- 633-638
- 제조사 부품 번호:
- ULN2064B
- 제조업체:
- STMicroelectronics
25 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩9,228.215
수량 | 한팩당 |
1 - 6 | ₩9,228.215 |
7 - 12 | ₩9,000.528 |
13 + | ₩8,550.329 |
- RS 제품 번호:
- 633-638
- 제조사 부품 번호:
- ULN2064B
- 제조업체:
- STMicroelectronics
제정법과 컴플라이언스
제품 세부 사항
Darlington Transistor Arrays, STMicroelectronics
Darlington transistor power drivers are high-voltage, high-current switch arrays containing multiple open-collector Darlington pairs and integral suppression diodes for inductive loads. The high current rating of each output is 500 mA or higher. The inputs are pinned opposite the outputs in the IC package to simplify the application board layout. The interface is standard logic level for TTL or CMOS.
Darlington Transistor Drivers
사양
속성 | 값 |
---|---|
Transistor Type | NPN |
Maximum Continuous Collector Current | 1.75 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 16 |
Transistor Configuration | Common Emitter |
Number of Elements per Chip | 4 |
Maximum Collector Emitter Saturation Voltage | 1.4 V |
Dimensions | 20 x 7.1 x 5.1mm |
Height | 5.1mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Length | 20mm |
Width | 7.1mm |