- RS 제품 번호:
- 463-111
- 제조사 부품 번호:
- MJD127T4G
- 제조업체:
- onsemi
20 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(20개가 1팩안에)
₩881.424
수량 | 한팩당 | 한팩당* |
20 - 620 | ₩881.424 | ₩17,614.679 |
640 - 1240 | ₩859.00 | ₩17,173.104 |
1260 + | ₩845.201 | ₩16,907.47 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 463-111
- 제조사 부품 번호:
- MJD127T4G
- 제조업체:
- onsemi
제정법과 컴플라이언스
해당 안됨
제품 세부 사항
PNP Darlington Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Transistor Type | PNP |
Maximum Continuous Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Package Type | DPAK (TO-252) |
Mounting Type | Surface Mount |
Pin Count | 3 |
Transistor Configuration | Single |
Number of Elements per Chip | 1 |
Minimum DC Current Gain | 100 |
Maximum Base Emitter Saturation Voltage | 4.5 V |
Maximum Collector Base Voltage | 100 V |
Maximum Collector Emitter Saturation Voltage | 4 V |
Maximum Collector Cut-off Current | 0.01mA |
Length | 6.73mm |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.73 x 6.22 x 2.38mm |
Height | 2.38mm |
Minimum Operating Temperature | -65 °C |
Width | 6.22mm |