FCT from Molex, 172704 Series, Male Crimp D-Sub Connector Contact, Gold over Nickel High Power 16 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능

Subtotal (1 Bag of 100 units)*

₩303,030.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 7월 27일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
100 - 100₩3,030.30₩303,069.00
200 - 900₩2,954.25₩295,483.50
1000 +₩2,866.50₩286,611.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
213-5112
제조사 부품 번호:
FMP002P103 / 1727040142
제조업체:
FCT from Molex
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

FCT from Molex

Gender

Male

Product Type

D-Sub Connector Contact

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Current

10A

Maximum Contact Resistance

2.7mΩ

Contact Type

High Power

Series

172704

Termination Type

Crimp

Standards/Approvals

REACH SVHC Contained Per - D(2020)4578-DC (25 June 2020), EU RoHS China RoHS Compliant with Exemption 6(c)

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

COO (Country of Origin):
DE
The Molex D-Sub contacts are the most sought after tools to be used in connectors for achieving data transfer and power transfer at reliable rates in applications like computers, laptops, . There is a wide range of accessories like backshells, etc. which make it easier to install the connectors for desired application and tools which help in crimping the contacts of desired gauge. All products are compatible to be used with the Molex D-Sub connector series as documented by the manufacturer in its data sheet.

The contacts are robust and are compatible as per the description in the datasheet

Has all the necessary certifications and approvals

Available in various materials and plating, suitable the application

Has RoHS Compliance

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy