HARTING D Sub 25 Way Angled PCB Connector, with Flange Female

N

Subtotal (1 Bag of 200 units)*

₩10,535,889.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 8월 27일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩10,535,889.00₩52,679.25

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
747-443
제조사 부품 번호:
09673526801
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

25

Orientation

Angled

Current

7.50A

Mount Type

PCB

Connector Gender

Female

Connector Type D

D-Sub

Mounting Hardware

Flange

D-Sub Shell Size

3

Housing Material

Resin

Termination Type

Solder Wave

Minimum Operating Temperature

-55.00°C

Contact Gender

Female

Maximum Operating Temperature

125.00°C

Standards/Approvals

UL 94 V-0

Contact Plating

Tin over Nickel

Contact Material

Copper Alloy

Series

D Sub

COO (Country of Origin):
DE
The HARTING D-Sub 25-pole MinD ANG Female BL Nut M3 is a reliable connector designed for data, signal, and service/programmer interfaces in the automation industry. Its robust construction and extensive compatibility make it suitable for various applications, ensuring efficient connectivity.

Features & Benefits


Connector provides reliable data and signal transmission

Wave soldering termination ensures secure and Durable connections

Rated current of 7.5 A supports various electrical applications

Female contact design allows for easy integration into existing systems

D-Sub Shell size 3 fits standard mounting requirements

Thermoplastic resin housing offers excellent insulation properties

Maximum operating temperature of 125 °C ensures performance in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Fixing flange with thread M3 simplifies installation and mounting

Complies with CECC 75301-802 and other standards for quality assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Can this be used outdoors or in harsh environments?


Yes, it has a minimum operating temperature of -55 °C and a maximum of 125 °C.

관련된 링크들

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy