HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 746-471
- 제조사 부품 번호:
- 09670371615
- 제조업체:
- HARTING
Subtotal (1 Bag of 200 units)*
₩7,704,880.95
일시적 품절
- 2026년 8월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩7,704,880.95 | ₩38,524.20 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-471
- 제조사 부품 번호:
- 09670371615
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 37 | |
| Current | 7.50A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 4 | |
| Mounting Hardware | Flange | |
| Housing Material | Resin | |
| Minimum Operating Temperature | -55.00°C | |
| Termination Type | Solder Cup | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125.00°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Series | D Sub | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Product Type Connector | ||
Number of Contacts 37 | ||
Current 7.50A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 4 | ||
Mounting Hardware Flange | ||
Housing Material Resin | ||
Minimum Operating Temperature -55.00°C | ||
Termination Type Solder Cup | ||
Contact Gender Male | ||
Maximum Operating Temperature 125.00°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Series D Sub | ||
- COO (Country of Origin):
- DE
The HARTING D-Sub 37-pole MinD Solder Cup Male Nut M connector is designed for reliable data, signal, and service connections in automation applications. Its robust construction and extensive compatibility make it a standard choice for various industrial interfaces.
Features & Benefits
Connector provides a secure and stable connection for data and signal transmission
Solder cup termination allows for easy and reliable wiring
Rated current of 7.5 A supports a wide range of applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 4 fits standard mounting requirements
Thermoplastic resin housing offers durability and resistance to environmental factors
Maximum operating temperature of 125 °C ensures performance in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Fixing flange with thread M3 simplifies installation and mounting
Complies with multiple standards including CECC 75301-802 and RoHS for regulatory assurance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Can this connector be mated without tools?
No, this connector requires soldering for termination and installation.
관련된 링크들
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Male
- HARTING D Sub 37 Way Straight PCB Connector, with Flange Female
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
