HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- RS 제품 번호:
- 746-361
- 제조사 부품 번호:
- 09676157615
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 25 units)*
₩1,801,515.30
일시적 품절
- 2026년 9월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,801,515.30 | ₩72,060.30 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 746-361
- 제조사 부품 번호:
- 09676157615
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 15 | |
| Product Type | Connector | |
| Orientation | Straight | |
| Current | 5A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| D-Sub Shell Size | 2 | |
| Mounting Hardware | Flange | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Solder Cup | |
| Minimum Operating Temperature | -25.00°C | |
| Maximum Operating Temperature | 70.00°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Plating | Noble Metal over Nickel | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 15 | ||
Product Type Connector | ||
Orientation Straight | ||
Current 5A | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
D-Sub Shell Size 2 | ||
Mounting Hardware Flange | ||
Housing Material Die Cast Zinc | ||
Termination Type Solder Cup | ||
Minimum Operating Temperature -25.00°C | ||
Maximum Operating Temperature 70.00°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Contact Plating Noble Metal over Nickel | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The HARTING D Sub connectors are essential components in the automation industry, providing standard interfaces for data, signal, and service/programmer connections. This connector features a robust design with a solder cup termination, ensuring reliable performance in various applications.
Features & Benefits
Connector with rear frame enhances stability during installation
Solder cup termination allows for secure and efficient wiring
Rated current of 5 A supports reliable power transmission
Male connector type ensures compatibility with female counterparts
Size D-Sub 2 fits standard mounting requirements
Housing MADE from die-cast zinc offers durability and strength
Maximum operating temperature of 70 °C ensures performance in demanding environments
Minimum operating temperature of -25 °C allows for use in cold conditions
Compliant with multiple standards including RoHS and UL for safety assurance
Fixing flange with thread 4-40 UNC simplifies mounting process
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product RoHS and REACH compliant?
Yes, this connector complies with RoHS and REACH standards.
관련된 링크들
- HARTING D Sub 15 Way Straight PCB Connector, with Flange Male
- H3CR-A8 AC24-48/DC12-48 | Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s
- 52104571 | Lapp Cable Gland Adaptor, M20 Exterior Thread, M16 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- BD-02PMMS-LC7001 | Amphenol Industrial Circular Connector, 2 Contacts, Panel Mount, Plug, Male, IP67, Ceres Series
- 6EP3334-8SB00-0AY0 | Siemens SITOP PSU8200 Switched Mode DIN Rail Power Supply, 120 → 230V ac ac Input, 24V dc dc Output, 10A Output,
- RS PRO Type K Thermocouple 2m Length, 0.3mm Diameter → +600°C
- RS PRO Steel Perforated DIN Rail, Top Hat Compatible, 500mm x 35mm x 7.5mm
