Phoenix Contact HC-B 24-TMB-100/O1STM32S-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- RS 제품 번호:
- 899-5937
- 제조사 부품 번호:
- 1604544
- 제조업체:
- Phoenix Contact
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 899-5937
- 제조사 부품 번호:
- 1604544
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | D-Sub Backshell | |
| Number of Contacts | 1 | |
| D-Sub Shell Size | B24 | |
| Housing Material | Aluminium | |
| Orientation | Straight | |
| Connector Type D | D-Sub Backshell | |
| Colour | Grey | |
| IP Rating | IP65, IP67 | |
| Series | HC-B 24-TMB-100/O1STM32S-EMV | |
| Housing Plating | Powder Coated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type D-Sub Backshell | ||
Number of Contacts 1 | ||
D-Sub Shell Size B24 | ||
Housing Material Aluminium | ||
Orientation Straight | ||
Connector Type D D-Sub Backshell | ||
Colour Grey | ||
IP Rating IP65, IP67 | ||
Series HC-B 24-TMB-100/O1STM32S-EMV | ||
Housing Plating Powder Coated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
HEAVYCON-ADVANCE EMV Connector Housing – 1604544
This connector housing from Phoenix Contact has been designed for the most demanding conditions you would encounter in both mechanical and plant engineering environments.
The shielded design, EMV sleeve housing is made from aluminium with an powder coating and the bayonet locking on the hood.
HEAVYCON ADVANCE is a good economical choice as there is no need for a panel mounting base.
Features and Benefits
• HEAVYCON-ADVANCE connector
• Dust tight, water resistant, waterproof
• Grey in colour
• Bayonet lock on hood
• M32 - Metric Thread for cable screw connection
• Straight connection
관련된 링크들
- Phoenix Contact HC-B 24-TMB-100/O1STM40G-EMV Series Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 24-TMB-100/O1STM32S-EUA Series Die Cast Aluminium Straight D-Sub Backshell, 1 Way
- Phoenix Contact HC-B 16-TMB-100/O1STM40G-EMV Range Heavy Duty Power Connector Housing, B16
- Phoenix Contact VS-25-SET-EMV Series Polyamide 45° D-Sub Backshell, 25 Way
- Phoenix Contact VS-15-SET-EMV Series Polyamide 45° D-Sub Backshell, 15 Way
- RS PRO O69 Series Polyethylene Terephthalate Straight D-Sub Backshell, 37 Way
- RS PRO O69 Series Polyethylene Terephthalate Straight D-Sub Backshell, 15 Way
- RS PRO O69 Series Polyethylene Terephthalate Straight D-Sub Backshell, 9 Way Strain Relief