RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- RS 제품 번호:
- 625-6237
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩6,942.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 2026년 8월 14일 부터 200 개 단위 배송
- 추가로 2026년 9월 02일 부터 443 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩6,942.00 |
| 5 + | ₩5,733.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 625-6237
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Converts to Gender - Connector | Female | |
| Converts to Type | RJ45 | |
| Converts From Gender - Connector | Male | |
| Mount Type | Plug-in | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Convert From Positions | 9 | |
| Convert to Positions | 8 | |
| Length | 45mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Converts to Gender - Connector Female | ||
Converts to Type RJ45 | ||
Converts From Gender - Connector Male | ||
Mount Type Plug-in | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Convert From Positions 9 | ||
Convert to Positions 8 | ||
Length 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO D Sub Adaptor Male 9 Way D-Sub to Female RJ45
This RS PRO D-Sub adaptor converts to an RJ45 (registered jack) 9-way socket. Connections like this are widely used in the telecommunications industry to ensure data is transmitted and received efficiently between two devices.
The adaptor has colour-coded wire terminators to help you match the electrical wiring to the correct terminals. Crimped connections provide an air-tight seal which creates a reliable attachment that's protected from moisture and dirt. The unit is supplied with a plastic grey cover for added protection as well as assembly screws that enable you to securely attach it to a port.
A plug like this is commonly used with computers to connect to external devices such as printers or monitors. You'll also find that this component contains only minimal amounts of any harmful materials so it's Restriction of Hazardous Substances (RoHS) compliant. This piece is part of our RS PRO range so has been tested by engineers.
Features and Benefits
• Converts from male to female
• Length of 45 mm
• Width of 28 mm
• Depth of 18 mm
관련된 링크들
- RS PRO D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- StarTech.com D-Sub Adapter 9-Way D-Sub to Male Male RJ45 Female Female
- L-Com D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Male Male
- MH Connectors D-Sub Adapter 9-Way D-Sub to Male Female RJ45 Female Female
- RS PRO D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female
- RS PRO D-Sub Adapter 25-Way D-Sub to Male Male RJ45 Female Female
- Cinch D-Sub Adapter 9-Way D-Sub to Female Female RJ45 Female Female